8-bit microcontroller (MCU) featuring a 96KB FLASH memory and 6KB RAM. Operates at up to 40MHz with an 8-bit data bus width and S08 core architecture. Supports SPI, SCI, I2C, CAN, and LIN interfaces, with 87 programmable I/Os and 3 timers/counters. Designed for surface mount installation in a 100-pin LQFP package, with an operating temperature range of -40°C to 125°C and supply voltage from 2.7V to 5.5V. Includes POR, PWM, WDT, and LVD peripherals.
NXP S9S08DZ96F2MLL technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | SPI, SCI, I2C, CAN, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 87 |
| Number of Programmable I/O | 87 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ96F2MLL to view detailed technical specifications.
No datasheet is available for this part.
