
8-bit microcontroller (MCU) featuring a 96KB FLASH memory and 6KB RAM. Operates at a maximum frequency of 40MHz with an S08 core architecture. Supports I2C, SPI, CAN, SCI, and LIN interfaces. Includes 24 ADC channels, 53 I/Os, and 12 timers/counters. Packaged in a 64-pin LQFP, this halogen-free component functions within a 2.7V to 5.5V supply range and operates from -40°C to 105°C.
NXP S9S08DZ96F2VLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 24 |
| Number of I/Os | 53 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 12 |
| Oscillator Type | External |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Series | S08 |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ96F2VLH to view detailed technical specifications.
No datasheet is available for this part.