The NXP S08 8b MCU features a 96KB FLASH memory, 87 I/Os, and supports various interfaces including I2C, SPI, CAN, LIN, and SCI. It operates within a temperature range of -40°C to 105°C and is available in a LQFP package type. The MCU includes peripherals such as power-on reset, pulse width modulation, watch dog timer, and low voltage detector. It is suitable for use in various applications requiring a high level of integration and functionality.
NXP S9S08DZ96F2VLL technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, LIN, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 87 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08DZ96F2VLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.