
NXP S9S08EL32F1MTLR technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08EL32F1MTLR to view detailed technical specifications.
No datasheet is available for this part.