The NXP S9S08EL32F1VTLR is an 8-bit microcontroller with 32KB of FLASH memory and 1KB of RAM. It features 22 programmable I/O pins and supports interfaces such as I2C, SPI, and SCI. The device operates over a temperature range of -40°C to 105°C and is packaged in a TSSOP package. It is halogen free and available in tape and reel packaging.
NXP S9S08EL32F1VTLR technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 22 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08EL32F1VTLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.