8-bit CMOS microcontroller featuring 32KB FLASH ROM and 1984 bytes RAM. Operates at a maximum clock frequency of 40MHz with 39 I/O lines. Industrial temperature grade (-40°C to 105°C) and AEC-Q100 screened. Housed in a 48-pin QFP package with a 7mm x 7mm footprint. Supports PWM output and includes an ADC. Nominal supply voltage is 3V, with a range of 2.7V to 5.5V.
NXP S9S08LG32J0VLFR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 39 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1984 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S08LG32J0VLFR to view detailed technical specifications.
No datasheet is available for this part.