8-bit Flash Microcontroller, operating at up to 50.33MHz, features 16KB Flash ROM and 1KB RAM. This PQFP48 package, measuring 7x7mm, offers 40 I/O lines and supports a supply voltage range of 2.7V to 5.5V, with a maximum supply current of 30mA. Designed for automotive applications with an operating temperature range of -40°C to 125°C, it includes PWM channels, ADC, and DAC capabilities, meeting AEC-Q100 screening standards.
NXP S9S08MP16E2MLF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 50.33 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S08MP16E2MLF to view detailed technical specifications.
No datasheet is available for this part.