8-bit HCS08 CPU CMOS microcontroller featuring FLASH ROM (4096 words) and 256 bytes RAM. Operating at a maximum clock frequency of 5 MHz, this device offers 6 I/O lines and supports PWM and ADC functionalities. Designed for automotive applications with a temperature grade of -40°C to 125°C, it utilizes an 8-pin plastic SOP package (R-PDSO-G8) with a nominal supply voltage of 3V (2.7V to 5.5V). AEC-Q100 screened for reliability.
NXP S9S08QD4J2MSC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S08QD4J2MSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.