
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This surface-mount TSSOP package offers 12 programmable I/Os, 4KB of FLASH memory, and 256 bytes of RAM. Integrated peripherals include POR, PWM, WDT, and LVD, with SCI and LIN interfaces supported. Designed for a 4.5V to 5.5V operating supply voltage, it functions across a -40°C to 125°C temperature range.
NXP S9S08SC4E0MTG technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SC4E0MTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
