
8-bit S08 microcontroller featuring a 40MHz core frequency and 4KB FLASH memory. This surface mount TSSOP package offers 12 programmable I/Os, 2 timers/counters, and includes SCI and LIN interfaces. Operating voltage ranges from 4.5V to 5.5V, with an internal oscillator and peripherals like POR, PWM, WDT, and LVD. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
NXP S9S08SC4E0MTGR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SC4E0MTGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
