
8-bit microcontroller featuring an HCS08 CPU core, operating at up to 40MHz. This surface mount device offers 16KB of FLASH memory and 1KB of RAM, with 22 programmable I/O pins. Integrated peripherals include I2C, SPI, LIN, and SCI interfaces, along with POR, PWM, WDT, and LVD. The microcontroller supports an operating supply voltage range of 2.7V to 5.5V and operates within a temperature range of -40°C to 105°C. Packaged in a 28-pin TSSOP, this RoHS compliant component is ideal for embedded applications.
NXP S9S08SG16E1VTL technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, LIN, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SG16E1VTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
