The S9S08SG16E1VTLR is a 16KB FLASH microcontroller with an 8-bit data bus and a maximum operating frequency of 40MHz. It features a TSSOP package and operates over a temperature range of -40°C to 105°C. This device is RoHS compliant and has 22 programmable I/Os, as well as 3 timers/counters and a watchdog timer. It also supports various interfaces, including I2C, SPI, LIN, and SCI.
NXP S9S08SG16E1VTLR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, LIN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SG16E1VTLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.