
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This integrated circuit offers 32KB of FLASH memory and 1KB of RAM, with 16 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and LVD, alongside 12 ADC channels and 5 timers/counters. Communication interfaces include I2C, SPI, SCI, and LIN. Packaged in a 20-pin TSSOP, this halogen-free and RoHS compliant component operates from 2.7V to 5.5V, with an operating temperature range of -40°C to 85°C.
NXP S9S08SG32E1CTJR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 12 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| Weight | 0.002871oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SG32E1CTJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.