The S9S08SG32E1CTLR is a 28-pin 8-bit microcontroller with 22 I/O lines and a maximum clock frequency of 16 MHz. It operates on a supply voltage range of 2.7 to 5.5 volts and has a width of 4.4 mm and a length of 9.7 mm. The device features PWM channels and an ADC, but does not have DMA channels. It is available in a TSSOP package.
NXP S9S08SG32E1CTLR technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 9.7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S08SG32E1CTLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.