
8-bit microcontroller featuring an S08 core architecture and an 8-bit data bus, operating at up to 40MHz. This surface mount device, housed in a 28-pin TSSOP package, offers 32KB of FLASH memory and 1KB of RAM. Integrated peripherals include SPI, SCI, I2C, LIN interfaces, 4 PWM channels, and a watchdog timer. It supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 125°C.
NXP S9S08SG32E1MTL technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SG32E1MTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.