
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This FLASH memory microcontroller offers 4KB of program memory and 256 bytes of RAM. It supports I2C, SPI, SCI, and LIN interfaces, with 16 programmable I/O pins and 4 total I/Os. Packaged in an 8-pin SOIC for surface mounting, it operates from -40°C to 85°C with a supply voltage range of -300mV to 5.8V. Includes POR, PWM, WDT, and LVD peripherals.
NXP S9S08SG4E2CSC technical specifications.
| Package/Case | SOIC |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.8V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SG4E2CSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.