
8-bit Flash microcontroller, operating at up to 40MHz, featuring an S08 core architecture. This surface-mount device offers 8KB of Flash memory and 512B of RAM, with 12 I/O pins and 16 programmable I/O lines. Integrated peripherals include SPI, SCI, I2C, LIN interfaces, POR, PWM, WDT, LVD, and a watchdog timer. Designed for operation between -40°C and 105°C with supply voltages from 2.7V to 5.5V, this halogen-free and lead-free component is RoHS compliant.
NXP S9S08SG8E2VTG technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SG8E2VTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.