
The S9S08SL16F1CTJ is an 8-bit microcontroller based on the S08 core, which features 16 kilobytes of flash memory and operates at a maximum frequency of 20 megahertz. This device is designed to function within a temperature range of -40 degrees Celsius to 85 degrees Celsius and is available in a TSSOP package. It supports a variety of interfaces, including I2C, SPI, SCI, and LIN, and provides 16 programmable I/Os and a single timer/counter. Additionally, the S9S08SL16F1CTJ includes a power-on reset, pulse-width modulation, watchdog timer, and low-voltage detector.
NXP S9S08SL16F1CTJ technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SL16F1CTJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
