
8-bit microcontroller (MCU) featuring 16KB FLASH memory and 512B RAM. Operates at up to 40MHz with an S08 core architecture and an 8-bit data bus. Offers I2C, SPI, SCI, and LIN interfaces, along with 6 timers/counters and 22 programmable I/Os. Designed for surface mount installation in a TSSOP package, supporting a supply voltage range of 2.7V to 5.5V and operating temperatures from -40°C to 125°C. Includes POR, PWM, WDT, and LVD peripherals.
NXP S9S08SL16F1MTJ technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 6 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SL16F1MTJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.