
8-bit microcontroller featuring a 40MHz S08 core, 16KB FLASH memory, and 512B RAM. This surface mount device offers 22 programmable I/Os, 6 timers/counters, and supports I2C, SPI, SCI, and LIN interfaces. Operating from 2.7V to 5.5V, it functions across a -40°C to 125°C temperature range and includes integrated POR, PWM, WDT, and LVD peripherals.
NXP S9S08SL16F1MTL technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 6 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SL16F1MTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.