The S9S08SL8F1MTJ is an 8-bit microcontroller from NXP, featuring 8KB of FLASH memory and 512B of RAM. It supports I2C, SPI, and SCI interfaces, and has 22 programmable I/O pins and 6 timers/counters. The device operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP package. It is halogen free and available in bulk packaging.
NXP S9S08SL8F1MTJ technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S08SL8F1MTJ to view detailed technical specifications.
No datasheet is available for this part.