The S9S08SL8F1MTJR is an 8-bit microcontroller from NXP, featuring a S08 core architecture and 8KB of FLASH memory. It operates at a maximum frequency of 40MHz and has a memory size of 8KB. The device is packaged in a TSSOP package and is available in a tape and reel format. It supports various interfaces, including I2C, SPI, LIN, and SCI, and has a number of peripherals, including a power-on reset, pulse-width modulation, watchdog timer, and low-voltage detector. The microcontroller has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
NXP S9S08SL8F1MTJR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, LIN, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 16 |
| Number of Programmable I/O | 22 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |