NXP S9S12B256F0CPVER technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 50MHz |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12B256F0CPVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.