NXP S9S12B96F0CPVER technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12B96F0CPVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.