16-bit microcontroller featuring a HCS12 core architecture operating at up to 25MHz. This CMOS integrated circuit offers 128KB of FLASH memory and 4KB of RAM, with 31 programmable I/O pins. Interfaces include SPI, CAN, SCI, and EBI/EMI, supported by 8 timers/counters and peripherals like POR, PWM, and WDT. Designed for surface mounting in an LQFP package, it operates from 2.75V to 5.5V and is halogen-free and RoHS compliant, with an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |