16-bit microcontroller featuring a HCS12 core architecture operating at up to 25MHz. This CMOS integrated circuit offers 64KB of FLASH memory and 4KB of RAM, with a 16-bit data bus. It supports SPI, CAN, SCI, and EBI/EMI interfaces, and includes 8 timers/counters, POR, PWM, and a watchdog timer. Packaged in an LQFP, surface-mount format, it operates from 2.35V to 5.5V and is RoHS and Halogen Free compliant.
NXP S9S12C64J2CFAE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 31 |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12C64J2CFAE to view detailed technical specifications.
No datasheet is available for this part.