
16-Bit HCS12 Microcontroller IC featuring a 25MHz core clock speed and 64KB of FLASH memory. This surface-mount device operates with a supply voltage range of 2.35V to 5.25V and offers 59 programmable I/O pins. Integrated peripherals include PWM and WDT, with communication interfaces supporting I2C, SPI, CAN, and SCI. The component is housed in an 80-QFP package, suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S12D64F0CFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12D64F0CFUE technical specifications.
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| RAM Size | 4KB |
| Series | HCS12 |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12D64F0CFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
