The S9S12DJ64F0CFUER is a 64KB FLASH microcontroller from NXP. It features a 16-bit data bus and operates at a maximum frequency of 25MHz. The device is packaged in a PQFP package and is rated for operation between -40°C and 85°C. It supports multiple interfaces, including I2C, SPI, CAN, and SCI, and has 49 programmable I/Os and 8 timers/counters. The microcontroller also includes 4KB of RAM and a watchdog timer.
NXP S9S12DJ64F0CFUER technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12DJ64F0CFUER to view detailed technical specifications.
No datasheet is available for this part.