16-bit microcontroller featuring a CPU12 core, operating at a maximum clock frequency of 16 MHz with a speed of 25. This CMOS device is housed in a 64-pin QFP package (S-PQFP-G64) with 54 I/O lines. It includes 131072 words of FLASH ROM and 8192 bytes of RAM, supporting PWM channels and an ADC. Designed for industrial temperature ranges (-40°C to 105°C), it operates with a supply voltage from 3.13V to 5.5V, with a nominal 5V. AEC-Q100 screened for automotive applications.
Sign in to ask questions about the NXP S9S12G128F0VLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12G128F0VLH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 23 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12G128F0VLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.