
16-bit microcontroller featuring a HCS12 core architecture, operating at up to 25MHz. This CMOS device offers 128KB of FLASH memory and 8KB of RAM, with a 16-bit data bus. Equipped with SPI, CAN, IrDA, LIN, and SCI interfaces, it includes 8 timers/counters and 86 I/Os. Designed for surface mounting in an LQFP package, it operates from 3.13V to 5.5V and supports a temperature range of -40°C to 105°C.
NXP S9S12G128F0VLL technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, CAN, IrDA, LIN, SCI |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Programmable I/O | 86 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.02417oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12G128F0VLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
