
16-bit microcontroller featuring a HCS12 core architecture operating at up to 25MHz. This CMOS integrated circuit offers 96KB of FLASH memory and 8KB of RAM, with 86 programmable I/O pins. Integrated peripherals include SPI, CAN, SCI, IrDA, and LIN interfaces, along with POR, PWM, WDT, and LVD. Designed for surface mounting in an LQFP package, it operates from 3.13V to 5.5V and maintains functionality across a -40°C to 105°C temperature range.
NXP S9S12G128F0VLLR technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, IrDA, LIN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Programmable I/O | 86 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.02417oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12G128F0VLLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
