
16-bit microcontroller featuring a 25MHz HCS12 CPU core. This CMOS integrated circuit offers 192KB of FLASH memory and 11KB of RAM. Designed for surface mount applications, it supports SPI, CAN, SCI, IrDA, and LIN interfaces, with 40 programmable I/O pins. Operating within a 3.13V to 5.5V supply range, it includes 8 timers/counters and peripherals like POR, PWM, WDT, and LVD. The unit is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 105°C.
NXP S9S12G192F0VLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, IrDA, LIN |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 11KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12G192F0VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
