
16-bit microcontroller featuring a HCS12 core architecture operating at up to 25MHz. This CMOS integrated circuit offers 192KB of FLASH memory and 11KB of RAM, with 86 programmable I/O pins. It supports SPI, CAN, SCI, IrDA, and LIN interfaces, along with peripherals including POR, PWM, WDT, and LVD. Designed for surface mounting in an LQFP package, it operates from 3.13V to 5.5V and has an operating temperature range of -40°C to 105°C.
NXP S9S12G192F0VLL technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, CAN, SCI, IrDA, LIN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Programmable I/O | 86 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 11KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.02417oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12G192F0VLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
