
16-bit microcontroller featuring a HCS12 core architecture, operating at up to 25MHz. This CMOS integrated circuit offers 240KB of FLASH memory and 11KB of RAM, with 40 programmable I/O pins. Interfaces include SPI, CAN, SCI, IrDA, and LIN, supported by 8 timers/counters and peripherals like POR, PWM, WDT, and LVD. Packaged in LQFP for surface mounting, it operates from 3.13V to 5.5V and is halogen-free and RoHS compliant.
NXP S9S12G240F0CLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, IrDA, LIN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 240KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 11KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12G240F0CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
