The S9S12G64F0CLH is a 16-bit microcontroller from NXP with 64KB of FLASH memory and 4KB of RAM. It operates at a maximum frequency of 25MHz and is packaged in a LQFP package. The device supports various interfaces including SPI, CAN, IrDA, LIN, and SCI. It also features a watchdog timer, power-on reset, and programmable I/Os. The microcontroller is RoHS compliant and has a maximum operating temperature of 85°C.
NXP S9S12G64F0CLH technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, CAN, IrDA, LIN, SCI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12G64F0CLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.