
16-bit microcontroller featuring a HCS12 core architecture operating at up to 25MHz. This CMOS device offers 64KB of FLASH memory, 4KB of RAM, and 26 programmable I/O pins. Integrated peripherals include POR, PWM, WDT, and LVD, with interfaces for SPI, CAN, SCI, IrDA, and LIN. Designed for surface mount installation in an LQFP package, it operates from 3.13V to 5.5V and maintains functionality across a -40°C to 125°C temperature range.
NXP S9S12G64F1MLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, IrDA, LIN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12G64F1MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.