
16-bit microcontroller featuring a HCS12 core architecture operating at up to 25MHz. This CMOS IC offers 96KB of FLASH memory and 8KB of RAM, with 54 programmable I/O pins. Integrated peripherals include SPI, CAN, SCI, IrDA, LIN interfaces, along with POR, PWM, WDT, and LVD. Designed for surface mounting in an LQFP package, it operates from 3.13V to 5.5V and supports a wide temperature range of -40°C to 125°C.
NXP S9S12G96F0MLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, IrDA, LIN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Bulk |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12G96F0MLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.