
16-bit microcontroller featuring a 25MHz HCS12 CPU core. This CMOS IC offers 96KB of FLASH memory, 8KB of RAM, and 86 programmable I/Os. Integrated peripherals include POR, PWM, WDT, and LVD, with communication interfaces such as SPI, CAN, SCI, IrDA, and LIN. Operating from 3.13V to 5.5V, it supports a wide temperature range of -40°C to 105°C and is available in a 100-pin LQFP surface mount package.
Sign in to ask questions about the NXP S9S12G96F0VLL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12G96F0VLL technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, IrDA, LIN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Number of Programmable I/O | 86 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Weight | 0.02417oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12G96F0VLL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.