
16-bit microcontroller featuring a HCS12 core architecture, operating at up to 25MHz. This surface mount IC offers 16KB of FLASH memory and 1KB of RAM, with 26 I/O pins. Integrated peripherals include POR, PWM, WDT, and LVD, alongside 8 ADC channels and 6 PWM channels. Interfaces supported are SPI, IrDA, LIN, and SCI, with an internal oscillator and a maximum operating supply voltage of 5.5V. The component is halogen-free, RoHS compliant, and housed in an LQFP package measuring 7mm x 7mm x 1.45mm, suitable for operation between -40°C and 125°C.
NXP S9S12GN16F1MLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Interface | SPI, IrDA, LIN, SCI |
| Length | 7mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 26 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12GN16F1MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.