16-bit microcontroller featuring a HCS12 core architecture and a 25MHz maximum frequency. This surface mount device offers 32KB of FLASH memory and 2KB of RAM, with 40 programmable I/O pins. Integrated peripherals include SPI, IrDA, LIN, SCI, and CAN interfaces, along with 8 ADC channels and 6 PWM channels. Operating from a 5.5V supply, it supports an internal oscillator and includes a watchdog timer.
NXP S9S12GN32F0CFT technical specifications.
| Package/Case | QFN |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | SPI, IrDA, LIN, SCI, CAN |
| Length | 7mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12GN32F0CFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.