16-bit microcontroller featuring a CPU12 CPU, CMOS technology, and a 48-pin LLCC package (S-PQCC-N48). Operates across an industrial temperature range of -40°C to 105°C with a maximum clock frequency of 16MHz. Offers 32768 words of FLASH ROM, 2048 bytes of RAM, and 40 I/O lines. Includes PWM channels and an ADC, with a supply voltage range of 3.13V to 5.5V. AEC-Q100 screened for automotive applications.
NXP S9S12GN32F0VFTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 17 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12GN32F0VFTR to view detailed technical specifications.
No datasheet is available for this part.