16-bit microcontroller featuring a CPU12 CPU core, built on CMOS technology. This automotive-grade integrated circuit operates within a temperature range of -40°C to 150°C and is housed in a 48-pin S-PQFP-G48 package. It offers a maximum clock frequency of 16 MHz and a speed of 25, with a nominal supply voltage of 5V (3.13V to 5.5V). The device includes 32768 words of FLASH ROM, 2048 bytes of RAM, 40 I/O lines, PWM channels, and an ADC, meeting AEC-Q100 screening standards.
NXP S9S12GN32F0WLF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 17 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.A |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12GN32F0WLF to view detailed technical specifications.
No datasheet is available for this part.