
16-bit microcontroller featuring a HCS12 core architecture and 16-bit data bus. This integrated circuit offers 48KB of FLASH memory, 4KB of RAM, and operates at a maximum frequency of 25MHz. Equipped with 12 analog-to-digital converter channels and 40 programmable I/O pins, it supports SPI, SCI, IrDA, and LIN interfaces. The device includes 6 timers/counters, POR, PWM, WDT, and LVD peripherals, with an operating supply voltage up to 5.5V. Packaged in LQFP, this halogen-free and RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP S9S12GN48F0CLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12GN48F0CLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, IrDA, LIN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 12 |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12GN48F0CLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
