
16-bit microcontroller featuring a CPU12 core, operating at up to 25MHz. This CMOS device offers 48KB of FLASH memory and 4KB of RAM, with a 16-bit data bus. Equipped with 12 ADC channels and 54 programmable I/Os, it supports SPI, SCI, IrDA, LIN, and CAN interfaces. The LQFP package is designed for surface mounting and operates within a 3.13V to 5.5V supply voltage range, with an operating temperature range of -40°C to 105°C. Integrated peripherals include POR, PWM, WDT, and LVD.
Sign in to ask questions about the NXP S9S12GN48F0VLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP S9S12GN48F0VLH technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 25MHz |
| Interface | SPI, SCI, IrDA, LIN, CAN |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12GN48F0VLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
