
16-bit microcontroller featuring a 25MHz HCS12 core, 128KB FLASH memory, and 6KB RAM. This LQFP packaged MCU offers 91 I/Os, including 85 programmable, and supports I2C, SPI, CAN, SCI, and EBI/EMI interfaces. Operating voltage is 5V with an internal oscillator, and it includes peripherals like POR, PWM, WDT, and LCD. Designed for a wide temperature range of -40°C to 105°C, it is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP S9S12HZ128J3CAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 91 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12HZ128J3CAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
