The S9S12HZ256J3VAL is a 16-bit microcontroller from NXP, featuring 256KB of FLASH memory and 12KB of RAM. It operates at a maximum frequency of 50MHz and is packaged in a 112-pin LQFP package. The device is halogen free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It supports I2C, SPI, and SCI interfaces, and has 85 programmable I/O pins and 8 timers/counters.
NXP S9S12HZ256J3VAL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12HZ256J3VAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.