16-bit Flash Microcontroller, QCC48 package, operating at up to 16MHz with 1.05MHz speed. Features 32 I/O lines, 16-bit external data bus, 131072 words of FLASH ROM, and 6144 bytes of RAM. Includes PWM channels, ADC, and DAC capabilities. Designed for industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of 5V (3.13V to 5.5V). AEC-Q100 screened.
NXP S9S12P128J0CFTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 1.05 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12P128J0CFTR to view detailed technical specifications.
No datasheet is available for this part.