
16-bit microcontroller featuring a HCS12 core architecture and 128KB of FLASH memory. Operates at a maximum frequency of 1MHz with 49 programmable I/O pins. Includes SPI, CAN, and SCI interfaces, 8 timers/counters, and peripherals such as POR, PWM, WDT, and LVD. Packaged in LQFP with an operating temperature range of -40°C to 85°C.
NXP S9S12P128J0CLHR technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 49 |
| Number of Programmable I/O | 49 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12P128J0CLHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
