
16-bit microcontroller featuring a HCS12 core architecture and 128KB of FLASH memory. Operates at a maximum frequency of 32MHz with a 16-bit data bus. Includes SPI, CAN, and SCI interfaces, 34 programmable I/Os, and 6 PWM channels. Supports a wide operating voltage range of 3.15V to 5.5V and operates from -40°C to 125°C. Packaged in a QFN surface mount configuration.
NXP S9S12P128J0MFT technical specifications.
| Package/Case | QFN |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCS12 |
| Watchdog Timer | Yes |
| Weight | 0.00478oz |
| RoHS | Compliant |
Download the complete datasheet for NXP S9S12P128J0MFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
