Automotive-grade 16-bit microcontroller featuring 131072 words of FLASH program memory and 6400 bytes of RAM. Operates with a maximum clock frequency of 16 MHz and a nominal supply voltage of 5V, ranging from 3.13V to 5.5V. Offers 47 I/O lines, 16-bit external data bus, and includes PWM channels, ADC, and DAC capabilities. Packaged in a 64-terminal QFP with dimensions of 10x10mm, suitable for operation between -40°C and 125°C.
NXP S9S12P128J0MLH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 47 |
| External Data Bus Width | 16 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 1.05 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP S9S12P128J0MLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.